USD
Favorite

F0805B1R25FWTR 1.25A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17875 $536.25

Submit a request for quotation on quantities greater than those displayed.

F0805B1R25FWTR

Datasheet
Digi-Key Part Number F0805B1R25FWTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F0805B1R25FWTR
Copy  
Description FUSE BOARD MNT 1.25A 63VDC 0805
Copy  
Detailed Description

1.25A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
HTML Datasheet Accu-Guard® II Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.25A
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 0805 (2012 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.007
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
DC Cold Resistance 0.17 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000