Add To Favorites
ESD61C474K4T2A-28 0.47µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37500 $3.75
100 0.24710 $24.71
500 0.18300 $91.50
1,000 0.15555 $155.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8032-1-ND
Copy   478-8032-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD61C474K4T2A-28

Copy   ESD61C474K4T2A-28
Description CAP CER 0.47UF 100V X7R 1206
Copy   CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.47µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.47µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets ESD-SAFE MLC Chips
Online Catalog ESD-Safe™ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8032-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8032-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14321
  • Digi-Reel® ? : 478-8032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

18:52:45 1/16/2019