Add To Favorites
ESD35C104K4T2A-24 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15700 $1.57
100 0.07390 $7.39
500 0.05178 $25.89
1,000 0.04287 $42.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8009-1-ND
Copy   478-8009-1-ND
Quantity Available 64,674
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD35C104K4T2A-24

Copy   ESD35C104K4T2A-24
Description CAP CER 0.1UF 50V X7R 0603
Copy   CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets ESD-SAFE MLC Chips
EDA / CAD Models ESD35C104K4T2A-24 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESD-Safe™ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8009-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 63,600 - Immediate
  • Unit Price: $0.03174
  • Digi-Reel® ? : 478-8009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,674 - Immediate
  • Unit Price: Digi-Reel®

14:02:23 1/18/2019