Add To Favorites
CWR29NC105KCEC 1µF Molded Tantalum Capacitors 50V 2010 (5125 Metric) 1.7 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.67000 $41.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1010-1159-ND
Copy   1010-1159-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR29NC105KCEC

Copy   CWR29NC105KCEC
Description CAP TANT 1UF 10% 50V 2010
Copy   CAP TANT 1UF 10% 50V 2010
Detailed Description

1µF Molded Tantalum Capacitors 50V 2010 (5125 Metric) 1.7 Ohm

Copy   1µF Molded Tantalum Capacitors 50V 2010 (5125 Metric) 1.7 Ohm
Documents & Media
Datasheets TAZ Series CWR29
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-55365/11, CWR29
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2010 (5125 Metric)
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code E
Features Military
Failure Rate C (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1010-1159
1010-1159-MIL
TAZE105K050LBMC0845

10:31:49 12/16/2018