Add To Favorites
CWR29MB106JCHC 10µF Molded Tantalum Capacitors 35V 2915 (7338 Metric) 500 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 53.20900 $10,641.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1010-1151-ND
Copy   1010-1151-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR29MB106JCHC

Copy   CWR29MB106JCHC
Description CAP TANT 10UF 5% 35V 2915
Copy   CAP TANT 10UF 5% 35V 2915
Detailed Description

10µF Molded Tantalum Capacitors 35V 2915 (7338 Metric) 500 mOhm

Copy   10µF Molded Tantalum Capacitors 35V 2915 (7338 Metric) 500 mOhm
Documents & Media
Datasheets TAZ Series CWR29
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-55365/11, CWR29
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate C (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 200
Other Names 1010-1151
1010-1151-MIL
TAZH106J035LBMC0945

03:10:25 1/16/2019