Add To Favorites
CWR29KC336KCXC 33µF Molded Tantalum Capacitors 25V 2721 (6954 Metric)
Product Overview
Digi-Key Part Number 1010-1146-ND
Copy   1010-1146-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR29KC336KCXC

Copy   CWR29KC336KCXC
Description CAP TANT 33UF 10% 25V 2721
Copy   CAP TANT 33UF 10% 25V 2721
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33µF Molded Tantalum Capacitors 25V 2721 (6954 Metric)

Copy   33µF Molded Tantalum Capacitors 25V 2721 (6954 Metric)
Documents & Media
Datasheets TAZ Series CWR29
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-55365/11, CWR29
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2721 (6954 Metric)
Size / Dimension 0.273" L x 0.213" W (6.93mm x 5.41mm)
Height - Seated (Max) 0.108" (2.74mm)
Lead Spacing -
Manufacturer Size Code X
Features Military
Failure Rate C (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 50
Other Names 1010-1146
1010-1146-MIL
TAZX336K025LBMC0845
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 52.25860 $2,612.93

Submit a request for quotation on quantities greater than those displayed.

11:36:34 9/20/2018