Add To Favorites
CWR29FC157KCXC 150µF Molded Tantalum Capacitors 10V 2721 (6954 Metric) 65 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 43.90500 $2,195.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1010-1094-ND
Copy   1010-1094-ND
Quantity Available 0

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR29FC157KCXC

Copy   CWR29FC157KCXC
Description CAP TANT 150UF 10% 10V 2721
Copy   CAP TANT 150UF 10% 10V 2721
Detailed Description

150µF Molded Tantalum Capacitors 10V 2721 (6954 Metric) 65 mOhm

Copy   150µF Molded Tantalum Capacitors 10V 2721 (6954 Metric) 65 mOhm
Documents & Media
Datasheets TAZ Series CWR29
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-55365/11, CWR29
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 65 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2721 (6954 Metric)
Size / Dimension 0.273" L x 0.213" W (6.93mm x 5.41mm)
Height - Seated (Max) 0.108" (2.74mm)
Lead Spacing -
Manufacturer Size Code X
Features Military
Failure Rate C (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 50
Other Names 1010-1094
1010-1094-MIL
TAZX157K010LBMC0845

19:40:06 12/13/2018