Add To Favorites
Product Overview
Digi-Key Part Number 478-11676-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Manufacturer Part Number

CP0603A2442BNTR

Description DIRECTIONAL COUPLER 2442MHZ 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Directional Coupler 0603 (1608 Metric)

Documents & Media
Datasheets CP0603 High Directivity LGA Termination
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog CP0603
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11676-1

21:11:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52100 $5.21
25 0.47040 $11.76
100 0.41160 $41.16
250 0.36120 $90.30
500 0.31920 $159.60
1,000 0.25200 $252.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11676-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22400
  • Digi-Reel® ? : 478-11676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback