Add To Favorites
CP0603A0836ANTR RF Directional Coupler AMPS 824MHz ~ 849MHz 20dB 3W 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52100 $5.21
25 0.47040 $11.76
100 0.41160 $41.16
250 0.36120 $90.30
500 0.31920 $159.60
1,000 0.25200 $252.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10947-1-ND
Copy   478-10947-1-ND
Quantity Available 2,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP0603A0836ANTR

Copy   CP0603A0836ANTR
Description RF DIR COUPLER 824-849MHZ 0603
Copy   RF DIR COUPLER 824-849MHZ 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler AMPS 824MHz ~ 849MHz 20dB 3W 0603 (1608 Metric)

Copy   RF Directional Coupler AMPS 824MHz ~ 849MHz 20dB 3W 0603 (1608 Metric)
Documents & Media
Datasheets CP0603 High Directivity LGA Termination
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog CP0603
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 824MHz ~ 849MHz
Coupling Factor 20dB
Applications AMPS
Insertion Loss 0.25dB
Power - Max 3W
Isolation -45dB
Return Loss 28dB
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10947-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10947-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22400
  • Digi-Reel® ? : 478-10947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,274 - Immediate
  • Unit Price: Digi-Reel®

12:16:56 11/13/2018