Add To Favorites
Photo Not Available
CKR24BR564KS-LL 0.56µF ±10% 50V Ceramic Capacitor BR 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.56505 $4,513.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKR24BR564KS-LL-ND
Copy   CKR24BR564KS-LL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CKR24BR564KS-LL

Copy   CKR24BR564KS-LL
Description CAP CER 0.56UF 50V BR 2-DIP
Copy   CAP CER 0.56UF 50V BR 2-DIP
Detailed Description

0.56µF ±10% 50V Ceramic Capacitor BR 2-DIP

Copy   0.56µF ±10% 50V Ceramic Capacitor BR 2-DIP
Documents & Media
Datasheets CKR Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Military, MIL-PRF-39014, CKR24
Packaging ? Tube ?
Part Status Active
Capacitance 0.56µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BR
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications High Reliability
Failure Rate S (0.001%)
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max) 0.320" (8.13mm)
Thickness (Max) -
Lead Spacing 0.325" (8.25mm)
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

00:25:14 1/23/2019