Add To Favorites
C005YK1R5QBSTR 1.5pF Thin Film Capacitor 16V 01005 (0402 Metric)
Product Overview
Digi-Key Part Number 478-7097-1-ND
Copy   478-7097-1-ND
Quantity Available 4,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C005YK1R5QBSTR

Copy   C005YK1R5QBSTR
Description CAP THIN FILM 1.5PF 16V 01005
Copy   CAP THIN FILM 1.5PF 16V 01005
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.5pF Thin Film Capacitor 16V 01005 (0402 Metric)

Copy   1.5pF Thin Film Capacitor 16V 01005 (0402 Metric)
Documents & Media
Datasheets Ultra-Miniature 01005 Size Accu-P
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P® C005
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.03pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7097-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45100 $4.51
100 0.29710 $29.71
500 0.22012 $110.06
1,000 0.18709 $187.09
2,500 0.17609 $440.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7097-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14355
  • Digi-Reel® ? : 478-7097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,290 - Immediate
  • Unit Price: Digi-Reel®

06:00:28 9/22/2018