Add To Favorites
Product Overview
Digi-Key Part Number 478-7088-1-ND
Quantity Available 3,190
Can ship immediately
Manufacturer

Manufacturer Part Number

C005YJ0R4PBSTR

Description CAP THIN FILM 0.4PF 16V 01005
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.4pF Thin Film Capacitor 16V 01005 (0402 Metric)

Documents & Media
Datasheets Ultra-Miniature 01005 Size Accu-P
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P® C005
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.4pF
Tolerance ±0.02pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7088-1

13:01:18 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50300 $5.03
100 0.33130 $33.13
500 0.24542 $122.71
1,000 0.20860 $208.60
2,500 0.19633 $490.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7088-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.16005
  • Digi-Reel® ? : 478-7088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback