Photo Not Available
BN274E0106K-- 10µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BN274E0106K---ND
Copy   BN274E0106K---ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BN274E0106K--

Copy   BN274E0106K--
Description CAP FILM 10UF 10% 100VDC RADIAL
Copy   CAP FILM 10UF 10% 100VDC RADIAL
Detailed Description

10µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   10µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets BN 07/10/15/22/27
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.248" L x 0.402" W (31.70mm x 10.20mm)
Height - Seated (Max) 0.772" (19.60mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 960

03:17:35 10/21/2018