Photo Not Available
BN154D0475K-- 4.7µF Film Capacitor 40V 63V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BN154D0475K---ND
Copy   BN154D0475K---ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BN154D0475K--

Copy   BN154D0475K--
Description CAP FILM 4.7UF 10% 63VDC RADIAL
Copy   CAP FILM 4.7UF 10% 63VDC RADIAL
Detailed Description

4.7µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   4.7µF Film Capacitor 40V 63V Polyester, Metallized Radial
Documents & Media
Datasheets BN 07/10/15/22/27
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.697" L x 0.343" W (17.70mm x 8.70mm)
Height - Seated (Max) 0.575" (14.60mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

08:19:14 10/15/2018