Photo Not Available
BN104E0154K-- 0.15µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BN104E0154K---ND
Copy   BN104E0154K---ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BN104E0154K--

Copy   BN104E0154K--
Description CAP FILM 0.15UF 10% 100VDC RAD
Copy   CAP FILM 0.15UF 10% 100VDC RAD
Detailed Description

0.15µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   0.15µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets BN 07/10/15/22/27
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.165" W (12.70mm x 4.20mm)
Height - Seated (Max) 0.362" (9.20mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14,000

22:06:53 12/12/2018