Photo Not Available
BN074I0223K-- 0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BN074I0223K---ND
Copy   BN074I0223K---ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BN074I0223K--

Copy   BN074I0223K--
Description CAP FILM 0.022UF 10% 400VDC RAD
Copy   CAP FILM 0.022UF 10% 400VDC RAD
Detailed Description

0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial
Documents & Media
Datasheets BN 07/10/15/22/27
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.366" L x 0.130" W (9.30mm x 3.30mm)
Height - Seated (Max) 0.323" (8.20mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000

05:19:54 12/18/2018