BH014D0153J7D 0.015µF Film Capacitor 40V 63V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BH014D0153J7D-ND
Copy   BH014D0153J7D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH014D0153J7D

Copy   BH014D0153J7D
Description CAP FILM 0.015UF 5% 63VDC RADIAL
Copy   CAP FILM 0.015UF 5% 63VDC RADIAL
Detailed Description

0.015µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   0.015µF Film Capacitor 40V 63V Polyester, Metallized Radial
Documents & Media
Datasheets BH 01/02/07/06/05
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BH
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

02:39:36 10/18/2018