BF024I0223K-- 0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BF024I0223K---ND
Copy   BF024I0223K---ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BF024I0223K--

Copy   BF024I0223K--
Description CAP FILM 0.022UF 10% 400VDC RAD
Copy   CAP FILM 0.022UF 10% 400VDC RAD
Detailed Description

0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1668-ND BFC237051223 Vishay BC Components Bulk ? 412 - Immediate
$0.99000 1
Documents & Media
Datasheets BF, BQ 01/02/07/06/05/04
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

23:27:48 10/15/2018