BF014G0392K-- 3900pF Film Capacitor 160V 250V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BF014G0392K---ND
Copy   BF014G0392K---ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BF014G0392K--

Copy   BF014G0392K--
Description CAP FILM 3900PF 10% 250VDC RAD
Copy   CAP FILM 3900PF 10% 250VDC RAD
Detailed Description

3900pF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   3900pF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets BF, BQ 01/02/07/06/05/04
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series BF
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 3900pF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:29:45 10/16/2018