Add To Favorites
Product Overview
Digi-Key Part Number 478-5105-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

AR212A221J4R

Description CAP CER 220PF 200V NP0 RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial

Documents & Media
Datasheets AR SkyCap® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SkyCap® AR Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® AR
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.231" (5.86mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1,000
Other Names 478-5105

07:33:01 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49300 $4.93
100 0.32450 $32.45
500 0.24040 $120.20
1,000 0.20434 $204.34
2,500 0.19232 $480.80
5,000 0.18030 $901.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback