Add To Favorites
AQ14EA102KAJME 1000pF ±10% 150V Ceramic Capacitor A 1111 (2828 Metric)
Product Overview
Digi-Key Part Number AQ14EA102KAJME-ND
Copy   AQ14EA102KAJME-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQ14EA102KAJME

Copy   AQ14EA102KAJME
Description CAP CER 1000PF 150V 1111
Copy   CAP CER 1000PF 150V 1111
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±10% 150V Ceramic Capacitor A 1111 (2828 Metric)

Copy   1000pF ±10% 150V Ceramic Capacitor A 1111 (2828 Metric)
Documents & Media
Datasheets AQ Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series AQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 150V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.75460 $1,509.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AQ14EA102KAJME\500-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Bulk ? : AQ14EA102KAJWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:18:26 9/20/2018