Add To Favorites
AQ142A331FAJME 330pF ±1% 200V Ceramic Capacitor A 1111 (2828 Metric)
Product Overview
Digi-Key Part Number AQ142A331FAJME-ND
Copy   AQ142A331FAJME-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQ142A331FAJME

Copy   AQ142A331FAJME
Description CAP CER 330PF 200V 1111
Copy   CAP CER 330PF 200V 1111
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

330pF ±1% 200V Ceramic Capacitor A 1111 (2828 Metric)

Copy   330pF ±1% 200V Ceramic Capacitor A 1111 (2828 Metric)
Documents & Media
Datasheets AQ Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series AQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient A
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.50850 $5,017.00

Submit a request for quotation on quantities greater than those displayed.

17:38:37 9/23/2018