Add To Favorites
AQ13EA681FA1ME 680pF ±1% 150V Ceramic Capacitor E 1111 (2828 Metric)
Product Overview
Digi-Key Part Number AQ13EA681FA1ME-ND
Copy   AQ13EA681FA1ME-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQ13EA681FA1ME

Copy   AQ13EA681FA1ME
Description CAP CER 680PF 150V 1111
Copy   CAP CER 680PF 150V 1111
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

680pF ±1% 150V Ceramic Capacitor E 1111 (2828 Metric)

Copy   680pF ±1% 150V Ceramic Capacitor E 1111 (2828 Metric)
Documents & Media
Datasheets AQ Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series AQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680pF
Tolerance ±1%
Voltage - Rated 150V
Temperature Coefficient E
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.50850 $5,017.00

Submit a request for quotation on quantities greater than those displayed.

18:57:48 9/23/2018