Add To Favorites
AQ12EM180GAJWE 18pF ±2% 150V Ceramic Capacitor M 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96800 $484.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AQ12EM180GAJWE-ND
Copy   AQ12EM180GAJWE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQ12EM180GAJWE

Copy   AQ12EM180GAJWE
Description CAP CER 18PF 150V 0505
Copy   CAP CER 18PF 150V 0505
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18pF ±2% 150V Ceramic Capacitor M 0505 (1313 Metric)

Copy   18pF ±2% 150V Ceramic Capacitor M 0505 (1313 Metric)
Documents & Media
Datasheets AQ Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series AQ
Packaging ? Tray ?
Part Status Active
Capacitance 18pF
Tolerance ±2%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features -
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AQ12EM180GAJBE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : AQ12EM180GAJME-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:33:04 10/19/2018