USD
Favorite

709150001040006 Contact Spring Surface Mount
Price & Procurement
6,691 In Stock
Can ship immediately Factory Stock : 1,200
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.49600 $14.96
25 1.40400 $35.10
50 1.34320 $67.16
100 1.28210 $128.21
250 1.15996 $289.99
500 1.06838 $534.19
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10943-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.83250
  • Digi-Reel®  : 478-10943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,691 - Immediate
    1,200 - Factory Stock 
  • Unit Price: Digi-Reel®

709150001040006

Datasheet
Digi-Key Part Number 478-10943-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 709150001040006
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Stript™ 70-9155
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Sleeve & Plunger
Mounting Type Surface Mount
Maximum Working Height 0.197" (5.00mm)
Recommended Working Height 0.157" (4.00mm)
Minimum Working Height -
Pad Layout Dimension Circular - 0.079" (2.00mm)
Operating Force - Initial -
Operating Force - Mid Compression -
Plunger Size 0.035" (0.90mm) Dia
Features Pick and Place
Mating Cycles 10000
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness -
Current Rating (Amps) 1A
Material Flammability Rating -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

709150001030006

CONTACT SPRING LOADED SMD GOLD

AVX Corporation

$1.62000 Details

S70-332002045R

CONTACT SMD GOLD

Harwin Inc.

$0.59000 Details

806-22-001-30-003191

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$1.00000 Details

807-22-001-30-000101

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$0.76000 Details

1578-3-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

$1.14000 Details

1559-1-00-15-00-00-03-0

STANDARD I.C. PIN

Mill-Max Manufacturing Corp.

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 478-10943-1