65N103MCJIA 10000pF ±20% 250VAC Ceramic Capacitor Radial, Disc
Product Overview
Digi-Key Part Number 65N103MCJIA-ND
Copy   65N103MCJIA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

65N103MCJIA

Copy   65N103MCJIA
Description CAP CER 10000PF 250VAC RADIAL
Copy   CAP CER 10000PF 250VAC RADIAL
Detailed Description

10000pF ±20% 250VAC Ceramic Capacitor Radial, Disc

Copy   10000pF ±20% 250VAC Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets Safety Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient -
Operating Temperature -40°C ~ 125°C
Features -
Ratings X2, Y3
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

07:32:23 10/23/2018