62O152MBFCA 1500pF ±20% 400VAC Ceramic Capacitor Radial, Disc
Product Overview
Digi-Key Part Number 62O152MBFCA-ND
Copy   62O152MBFCA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62O152MBFCA

Copy   62O152MBFCA
Description CAP CER 1500PF 400VAC RADIAL
Copy   CAP CER 1500PF 400VAC RADIAL
Detailed Description

1500pF ±20% 400VAC Ceramic Capacitor Radial, Disc

Copy   1500pF ±20% 400VAC Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets Safety Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 400VAC
Temperature Coefficient -
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:02:54 10/17/2018