61V222MCJCC 2200pF ±20% 400VAC Ceramic Capacitor Radial, Disc
Product Overview
Digi-Key Part Number 61V222MCJCC-ND
Copy   61V222MCJCC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

61V222MCJCC

Copy   61V222MCJCC
Description CAP CER 2200PF 400VAC RADIAL
Copy   CAP CER 2200PF 400VAC RADIAL
Detailed Description

2200pF ±20% 400VAC Ceramic Capacitor Radial, Disc

Copy   2200pF ±20% 400VAC Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets Safety Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 400VAC
Temperature Coefficient -
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

11:41:08 10/21/2018