Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 608489050007049-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

608489050007049

Description CONN CONTACT FOR 8483/8484 PLUGS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Contact Gold Power Socket Crimp

Documents & Media
Datasheets 8489 Series Datasheet
PCN Obsolescence/ EOL 608489050007049 07/Feb/2018
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 8489
Packaging ? Bulk ?
Part Status Obsolete
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness -
Current Rating 20A
 
Additional Resources
Standard Package ? 500

16:24:08 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.44000 $19.44
10 17.55200 $175.52
25 16.81600 $420.40
50 15.76500 $788.25
100 15.23950 $1,523.95
250 14.39872 $3,599.68
500 13.97830 $6,989.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback