5YH103ZACAI 10000pF -20%, +80% 50V Ceramic Capacitor Y5U (E) Radial, Disc
Product Overview
Digi-Key Part Number 5YH103ZACAI-ND
Copy   5YH103ZACAI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5YH103ZACAI

Copy   5YH103ZACAI
Description CAP CER 10000PF 50V Y5U RADIAL
Copy   CAP CER 10000PF 50V Y5U RADIAL
Detailed Description

10000pF -20%, +80% 50V Ceramic Capacitor Y5U (E) Radial, Disc

Copy   10000pF -20%, +80% 50V Ceramic Capacitor Y5U (E) Radial, Disc
Documents & Media
Datasheets Disc Ceramic Caps, Class III
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Capacitance 10000pF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5U (E)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

12:52:26 10/21/2018