5SR103MBJLA 10000pF ±20% 1000V (1kV) Ceramic Capacitor Y5U (E) Radial, Disc
Product Overview
Digi-Key Part Number 5SR103MBJLA-ND
Copy   5SR103MBJLA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5SR103MBJLA

Copy   5SR103MBJLA
Description CAP CER 10000PF 1KV Y5U RADIAL
Copy   CAP CER 10000PF 1KV Y5U RADIAL
Detailed Description

10000pF ±20% 1000V (1kV) Ceramic Capacitor Y5U (E) Radial, Disc

Copy   10000pF ±20% 1000V (1kV) Ceramic Capacitor Y5U (E) Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5U (E)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

02:44:51 10/18/2018