5SQ103MEHAH 10000pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc
Product Overview
Digi-Key Part Number 5SQ103MEHAH-ND
Copy   5SQ103MEHAH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5SQ103MEHAH

Copy   5SQ103MEHAH
Description CAP CER 10000PF 500V Y5U RADIAL
Copy   CAP CER 10000PF 500V Y5U RADIAL
Detailed Description

10000pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc

Copy   10000pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient Y5U (E)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.236" (6.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

13:12:48 10/19/2018