5OK222KAEAI 2200pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Product Overview
Digi-Key Part Number 5OK222KAEAI-ND
Copy   5OK222KAEAI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5OK222KAEAI

Copy   5OK222KAEAI
Description CAP CER 2200PF 100V Y5P RADIAL
Copy   CAP CER 2200PF 100V Y5P RADIAL
Detailed Description

2200pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc

Copy   2200pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

23:53:23 10/20/2018