5NT121KRBCM 120pF ±10% 3000V (3kV) Ceramic Capacitor Y5F Radial, Disc
Product Overview
Digi-Key Part Number 5NT121KRBCM-ND
Copy   5NT121KRBCM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5NT121KRBCM

Copy   5NT121KRBCM
Description CAP CER 120PF 3KV Y5F RADIAL
Copy   CAP CER 120PF 3KV Y5F RADIAL
Detailed Description

120pF ±10% 3000V (3kV) Ceramic Capacitor Y5F Radial, Disc

Copy   120pF ±10% 3000V (3kV) Ceramic Capacitor Y5F Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Capacitance 120pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5F
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

22:59:44 10/20/2018