5NS101KAACK 100pF ±10% 2000V (2kV) Ceramic Capacitor Y5F Radial, Disc
Product Overview
Digi-Key Part Number 5NS101KAACK-ND
Copy   5NS101KAACK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5NS101KAACK

Copy   5NS101KAACK
Description CAP CER 100PF 2KV Y5F RADIAL
Copy   CAP CER 100PF 2KV Y5F RADIAL
Detailed Description

100pF ±10% 2000V (2kV) Ceramic Capacitor Y5F Radial, Disc

Copy   100pF ±10% 2000V (2kV) Ceramic Capacitor Y5F Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5F
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

10:22:28 10/16/2018