5NR222KOHCL 2200pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc
Product Overview
Digi-Key Part Number 5NR222KOHCL-ND
Copy   5NR222KOHCL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5NR222KOHCL

Copy   5NR222KOHCL
Description CAP CER 2200PF 1KV Y5F RADIAL
Copy   CAP CER 2200PF 1KV Y5F RADIAL
Detailed Description

2200pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc

Copy   2200pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5F
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

21:45:21 10/15/2018