5NR221KEACA 220pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc
Product Overview
Digi-Key Part Number 5NR221KEACA-ND
Copy   5NR221KEACA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5NR221KEACA

Copy   5NR221KEACA
Description CAP CER 220PF 1KV Y5F RADIAL
Copy   CAP CER 220PF 1KV Y5F RADIAL
Detailed Description

220pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc

Copy   220pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5F
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Thickness (Max) -
Lead Spacing 0.236" (6.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

00:26:58 10/19/2018