5NR102KADCH 1000pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc
Product Overview
Digi-Key Part Number 5NR102KADCH-ND
Copy   5NR102KADCH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5NR102KADCH

Copy   5NR102KADCH
Description CAP CER 1000PF 1KV Y5F RADIAL
Copy   CAP CER 1000PF 1KV Y5F RADIAL
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc

Copy   1000pF ±10% 1000V (1kV) Ceramic Capacitor Y5F Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5F
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

05:49:47 10/15/2018