5NQ152KEDAA 1500pF ±10% 500V Ceramic Capacitor Y5F Radial, Disc
Product Overview
Digi-Key Part Number 5NQ152KEDAA-ND
Copy   5NQ152KEDAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5NQ152KEDAA

Copy   5NQ152KEDAA
Description CAP CER 1500PF 500V Y5F RADIAL
Copy   CAP CER 1500PF 500V Y5F RADIAL
Detailed Description

1500pF ±10% 500V Ceramic Capacitor Y5F Radial, Disc

Copy   1500pF ±10% 500V Ceramic Capacitor Y5F Radial, Disc
Documents & Media
Datasheets Disc Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient Y5F
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.236" (6.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

04:49:01 10/17/2018