5AS270JADCA 27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Product Overview
Digi-Key Part Number 5AS270JADCA-ND
Copy   5AS270JADCA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5AS270JADCA

Copy   5AS270JADCA
Description CAP CER 27PF 2KV NP0 RADIAL
Copy   CAP CER 27PF 2KV NP0 RADIAL
Detailed Description

27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial, Disc

Copy   27pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Documents & Media
Datasheets Disc Ceramic Caps, Class I
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

01:23:43 10/21/2018