5AK3R9CAAAI 3.9pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial, Disc
Product Overview
Digi-Key Part Number 5AK3R9CAAAI-ND
Copy   5AK3R9CAAAI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5AK3R9CAAAI

Copy   5AK3R9CAAAI
Description CAP CER 3.9PF 100V NP0 RADIAL
Copy   CAP CER 3.9PF 100V NP0 RADIAL
Detailed Description

3.9pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial, Disc

Copy   3.9pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial, Disc
Documents & Media
Datasheets Disc Ceramic Caps, Class I
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:41:53 10/15/2018