Photo Not Available
598457048000115
Product Overview
Digi-Key Part Number 598457048000115-ND
Copy   598457048000115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

598457048000115

Copy   598457048000115
Description CONN DIN 48POS
Copy   CONN DIN 48POS
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 8457
Packaging ? Bulk ?
Part Status Obsolete
Connector Type -
Number of Positions 48
Number of Positions Loaded -
Pitch -
Style -
Mounting Type -
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -65°C ~ 125°C
Current Rating 3A
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,160

00:48:15 12/11/2018