Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.29350 $7,293.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3640SC333KAT3A\SB-ND
Copy   3640SC333KAT3A\SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3640SC333KAT3A\SB

Copy   3640SC333KAT3A\SB
Description CAP CER 0.033UF 1.5KV X7R 3640
Copy   CAP CER 0.033UF 1.5KV X7R 3640
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 3640 (9110 Metric)

Copy   0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Documents & Media
Datasheets High Voltage MLC Chips
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet High Voltage MLC Chips
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3640 (9110 Metric)
Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

01:06:47 1/22/2019