Photo Not Available
277200110002001 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number 277200110002001-ND
Copy   277200110002001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

277200110002001

Copy   277200110002001
Description CONN RECEPT 2MM 110POS R/A
Copy   CONN RECEPT 2MM 110POS R/A
Detailed Description

110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Documents & Media
Datasheets 7200 Series - Style A 25, 110 Contacts
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 7200
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Connector Style A 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI J1/J4
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Current Rating 1A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

16:35:11 10/15/2018