Photo Not Available
277200095303002 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number 277200095303002-ND
Copy   277200095303002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

277200095303002

Copy   277200095303002
Description CONN RECEPT 2MM 95POS R/A
Copy   CONN RECEPT 2MM 95POS R/A
Detailed Description

95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Documents & Media
Datasheets 7200 Series - Style B 19, 95 Contacts
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 7200
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Connector Style B 19
Number of Positions 95
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI J3
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Current Rating 1A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Features Shielded
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 13

16:46:02 10/22/2018