Photo Not Available
228458096002060
Product Overview
Digi-Key Part Number 228458096002060-ND
Copy   228458096002060-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

228458096002060

Copy   228458096002060
Description CONN DIN RCPT 96POS PCB
Copy   CONN DIN RCPT 96POS PCB
Documents & Media
Datasheets 8458 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 8458
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Positions Loaded -
Pitch -
Style -
Mounting Type Through Hole
Termination Press-Fit
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -65°C ~ 125°C
Current Rating 3A
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

22:52:17 12/15/2018