Photo Not Available
228457096001025
Product Overview
Digi-Key Part Number 228457096001025-ND
Copy   228457096001025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

228457096001025

Copy   228457096001025
Description CONN DIN RCPT 96POS PCB GOLD
Copy   CONN DIN RCPT 96POS PCB GOLD
Documents & Media
Datasheets 8457 Series
PCN Obsolescence/ EOL Multiple Devices 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 8457
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style C
Level, Class 2
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -65°C ~ 125°C
Current Rating 3A
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 108457096002025 - AVX Corporation | 478-1957-ND DigiKey Electronics
  • 108457096002025
  • AVX Corporation
  • CONN DIN HDR 96POS PCB RA GOLD
  • Unit Price $6.26000
  • 478-1957-ND
  • 128457096002025 - AVX Corporation | 478-10914-ND DigiKey Electronics
  • 128457096002025
  • AVX Corporation
  • CONN DIN HDR 96POS PCB RA GOLD
  • Unit Price $6.41000
  • 478-10914-ND
  • 108457096002026 - AVX Corporation | 478-4519-ND DigiKey Electronics
  • 108457096002026
  • AVX Corporation
  • CONN DIN HDR 96POS PCB RA GOLD
  • Unit Price $2.87000
  • 478-4519-ND
Additional Resources
Standard Package ? 504

20:34:19 12/14/2018