Photo Not Available
228454015001000 15 Position Housing for Female Sockets Connector Panel Mount DIN 41612, Type H 15
Product Overview
Digi-Key Part Number 228454015001000-ND
Copy   228454015001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

228454015001000

Copy   228454015001000
Description CONNECTOR RECEPT 15POS CRIMP
Copy   CONNECTOR RECEPT 15POS CRIMP
Detailed Description

15 Position Housing for Female Sockets Connector Panel Mount DIN 41612, Type H 15

Copy   15 Position Housing for Female Sockets Connector  Panel Mount DIN 41612, Type H 15
Documents & Media
Datasheets 8454 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 8454
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Female Sockets
Connector Style DIN 41612, Type H 15
Number of Positions 15
Pitch 0.400" (10.16mm)
Number of Rows 2
Mounting Type Panel Mount
Connector Usage Receptacle
Features -
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36

14:45:28 10/15/2018