Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13960 $1,139.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2225GC123MAT1A-ND
Copy   2225GC123MAT1A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225GC123MAT1A

Copy   2225GC123MAT1A
Description CAP CER 0.012UF 2KV X7R 2225
Copy   CAP CER 0.012UF 2KV X7R 2225
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.012µF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy   0.012µF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2225GC123MAT1A\SB-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : 2225GC123MAT3A\SB-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:54:04 12/12/2018