Add To Favorites
Product Overview
Digi-Key Part Number 478-9921-2-ND
Copy   478-9921-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2225CC334MAT1A

Copy   2225CC334MAT1A
Description CAP CER 0.33UF 630V X7R 2225
Copy   CAP CER 0.33UF 630V X7R 2225
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.33µF ±20% 630V Ceramic Capacitor X7R 2225 (5763 Metric)

Copy   0.33µF ±20% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Documents & Media
Datasheets High Voltage MLC Chips
HTML Datasheet High Voltage MLC Chips
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 2225CC334MAT9A
478-9921-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13960 $1,139.60

Submit a request for quotation on quantities greater than those displayed.

20:43:03 9/23/2018